This 5-contact circular cable mount connector features a SKT contact gender and a RCP contact gender. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for crimp termination and has a straight body orientation.
BEL MS3111E14-5SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL MS3111E14-5SX to view detailed technical specifications.
No datasheet is available for this part.