This circular connector features 11 contacts with a PIN gender and RCP gender, suitable for cable mounting. It has a maximum current rating of 13A and operates within a temperature range of -55°C to 125°C. The connector is designed for general use and is available from manufacturer BEL.
BEL MS3111E18-11P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL MS3111E18-11P to view detailed technical specifications.
No datasheet is available for this part.