This 16-contact circular connector features a PIN gender and a maximum current rating of 13A. It has a straight body orientation and is designed for cable mount applications. The connector operates within a temperature range of -55 to 125°C. It is suitable for use in a variety of applications requiring a reliable and durable connection.
BEL MS3116F20-16PX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL MS3116F20-16PX to view detailed technical specifications.
No datasheet is available for this part.