The MS3116J12-10PZ is a cable mount circular connector with 10 contacts, a straight body orientation, and a crimp termination method. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 7.5A. This connector is designed for use in general applications and is manufactured by BEL.
BEL MS3116J12-10PZ technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL MS3116J12-10PZ to view detailed technical specifications.
No datasheet is available for this part.