The BEL MS4TR is a leaded axial resistor with a current rating of 4A and a voltage rating of 125V. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in a tape and reel format and is available in a through hole mount configuration. It meets various regulatory approvals including CSA, CE, and cURus. The MS4TR resistor has a diameter of 3.18mm and a length of 7.1mm, with a power dissipation of 1.19W and a DC cold resistance of 41mR.
BEL MS4TR technical specifications.
| Approvals | CSA, CE, cURus |
| Package/Case | Axial |
| Current Rating | 4A |
| DC Cold Resistance | 41mR |
| Diameter | 3.18mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 1.19W |
| Series | MS |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for BEL MS4TR to view detailed technical specifications.
No datasheet is available for this part.