The BEL MS5TR resistor features a 5A current rating and 125V voltage rating, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a power dissipation of 1.26W and is packaged in a tape and reel format. The resistor is constructed with a wirewound design and is rated for UL94 V-0 flammability. It meets CSA, CE, and cURus approvals and is available in an axial package with a 3.18mm diameter and 7.1mm length.
BEL MS5TR technical specifications.
| Approvals | CSA, CE, cURus |
| Package/Case | Axial |
| Current Rating | 5A |
| DC Cold Resistance | 20mR |
| Diameter | 3.18mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 1.26W |
| Series | MS |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for BEL MS5TR to view detailed technical specifications.
No datasheet is available for this part.