400W AC/DC power supply featuring quad outputs: 3.3V, 12V, 12V, and 5V. Delivers 55A on the 3.3V output, 5A on the 12V outputs, and 40A on the 5V output, with a maximum total output current of 40A and a maximum output power of 400W. Boasts 85% efficiency and operates within a temperature range of 0°C to 50°C. Rack mountable with dimensions of 203.2mm (length) x 114.3mm (depth) x 1.59inch (height). Approvals include UL, CSA, TUV, IEC, and EN.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, TUV, IEC, EN |
| Current - Output 3 | 2A |
| Depth | 114.3mm |
| Efficiency | 85% |
| Height | 1.59inch |
| Length | 203.2mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 40A |
| Max Output Power | 400W |
| Max Power Dissipation | 400W |
| Mount | Rack |
| Number of Outputs | 5 |
| Output Power | 400W |
| Output Voltage | 5.2V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | NET2 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 5V |
| Width | 4.5inch |
| RoHS | Not CompliantNo |
