BEL NVD0.3EHH-M6 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 20.6mm |
| Efficiency | 82% |
| Features | OCP, SCP |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 33mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 170mA |
| Max Power Dissipation | 4W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 170mA |
| Output Power | 4W |
| Output Voltage | 12V |
| Package Quantity | 140 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | NV |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.81inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL NVD0.3EHH-M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
