BEL NXI100-12P1V8CJ technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Number of Outputs | 1 |
| Output Current | 81A |
| Output Voltage | 1.85V |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for BEL NXI100-12P1V8CJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.