BEL P-2404-SB technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Manufacturer Series | 2400 |
| Contact Finish Termination | CADMIUM |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for BEL P-2404-SB to view detailed technical specifications.
No datasheet is available for this part.