BEL P-2406-SB technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Contact Finish Termination | Cadmium (Cd) |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for BEL P-2406-SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.