BEL P-303H-CCTL technical specifications.
| Contact Material | Brass |
| Contact Plating | Cadmium |
| Current Rating | 10A |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Reach SVHC Compliant | No |
| Series | 300 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL P-303H-CCTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.