BEL P-304-CCT technical specifications.
| Contact Material | Brass |
| Contact Plating | Cadmium |
| Diameter | 9.52mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| Thickness | 18.4mm |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL P-304-CCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.