BEL P-304H-CCTL technical specifications.
| Contact Material | Brass |
| Contact Plating | Cadmium |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL P-304H-CCTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.