BEL P-306-LAB technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Manufacturer Series | 300 |
| UL Flammability Code | 94V-1 |
| Contact Finish Termination | CADMIUM |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for BEL P-306-LAB to view detailed technical specifications.
No datasheet is available for this part.