
10-position, 2-row shrouded header for wire-to-wire applications. Features straight, solder lug termination with a 250V voltage rating. Constructed with brass contacts plated in cadmium and a phenolic insulation material. Housing is black, free-hanging, and cable mountable with a maximum wire/cable diameter of 0.5 inches. Approvals include UL and CSA, with a UL94 V-0 flammability rating.
BEL P-310-CCT technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Cadmium |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 30.6mm |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Lead Free | Contains Lead |
| Length | 40.4mm |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 300 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 18.3mm |
| Wire/Cable Diameter | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL P-310-CCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.