BEL P-312-DB technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 12 |
| Contact Gender | MALE |
| Manufacturer Series | 300 |
| UL Flammability Code | 94V-1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for BEL P-312-DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.