BEL P-315-CCT technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Cadmium |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Phenolic |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 300 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 0.563inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL P-315-CCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.