BEL P-330-SB technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 30 |
| Contact Gender | MALE |
| Manufacturer Series | 300 |
| UL Flammability Code | 94V-1 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for BEL P-330-SB to view detailed technical specifications.
No datasheet is available for this part.