BEL P-333-LAB technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 33 |
| Contact Gender | MALE |
| Manufacturer Series | 300 |
| UL Flammability Code | 94V-1 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for BEL P-333-LAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.