BEL PCY-12-50 technical specifications.
| Color | Green |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Gender | Male to Male |
| Impedance | 50R |
| RoHS | Compliant |
Download the complete datasheet for BEL PCY-12-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.