BEL PCY-6-50 technical specifications.
| Color | Green |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Gender | Male to Male |
| Impedance | 50R |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL PCY-6-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.