BEL PFC250-4530F technical specifications.
| Depth | 120.7mm |
| Efficiency | 75% |
| Length | 215.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Output Power | 250W |
| Package Quantity | 5 |
| RoHS | Compliant |
Download the complete datasheet for BEL PFC250-4530F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.