BEL PFC375-4500F technical specifications.
| Depth | 127mm |
| Efficiency | 68% |
| Length | 228.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Output Power | 375W |
| Package Quantity | 6 |
| RoHS | Compliant |
Download the complete datasheet for BEL PFC375-4500F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.