BEL PFE3000-12-069NA technical specifications.
| Current - Output 1 | 244A |
| Height | 69mm |
| Isolation Voltage | 100V |
| Length | 602.7mm |
| Number of Outputs | 1 |
| Package Quantity | 8 |
| Series | PFE3000 |
| Voltage - Output 1 | 12V |
| Weight | 5.732lb |
| Width | 69mm |
| RoHS | Compliant |
Download the complete datasheet for BEL PFE3000-12-069NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.