The BEL PL153-47 is a 400V RF connector with a brass body and gold contacts. It has a maximum operating frequency of 500MHz and can withstand temperatures between -65°C and 200°C. The connector features a nickel-plated brass body and gold-plated center contact, with a copper contact material. It is designed for free hanging or cable mounting and has a maximum of 500 mating cycles. The connector is available in a bulk packaging and has a single port.
BEL PL153-47 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Housing Color | Silver |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 150 |
| Termination | Crimp |
| Voltage Rating | 400V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PL153-47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.