BEL PL155-29 technical specifications.
| Package/Case | 124 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Series | 150 |
| Termination | Crimp |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL PL155-29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
