
BEL PL155-47 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Max Frequency | 500MHz |
| Series | 150 |
| RoHS | Compliant |
Download the complete datasheet for BEL PL155-47 to view detailed technical specifications.
No datasheet is available for this part.
