BEL PL155-49 technical specifications.
| Mount | Cable |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PL155-49 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.