BEL PL155AC-201 technical specifications.
| Package/Case | 201 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Max Frequency | 500MHz |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 150 |
| RoHS | Compliant |
Download the complete datasheet for BEL PL155AC-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
