BEL PL155AC-213 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Max Frequency | 500MHz |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for BEL PL155AC-213 to view detailed technical specifications.
No datasheet is available for this part.