The BEL PL155AC-306 is a general RF connector with a voltage rating of 400V and a maximum operating frequency of 500MHz. It features a brass body with nickel plating and a gold-plated center contact, and is made with copper contact material. The connector is designed for free hanging applications and has a maximum operating temperature range of -65°C to 200°C. It is rated for 500 mating cycles and is available in bulk packaging.
BEL PL155AC-306 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Housing Color | Silver |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Packaging | Bulk |
| Series | 150 |
| Termination | Crimp |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL PL155AC-306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.