The BEL PL155ACFL-204 is a high-frequency RF connector with a voltage rating of 400V. It features a brass body with nickel plating and copper contacts with gold plating. The connector has a maximum operating temperature range of -65°C to 200°C and a maximum frequency of 500MHz. It is designed for crimp termination and is available in bulk packaging.
BEL PL155ACFL-204 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Housing Color | Silver |
| Max Frequency | 500MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Crimp |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for BEL PL155ACFL-204 to view detailed technical specifications.
No datasheet is available for this part.