BEL PL1MWLT-026 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 75R |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PL1MWLT-026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.