
Straight, 50 Ohm RF coaxial connector for cable mounting. Features a brass body with nickel plating and gold-plated brass center contacts. Operates from DC to 4 GHz with a maximum voltage rating of 500V. Suitable for temperatures ranging from -65°C to 165°C.
BEL PL20-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 20 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PL20-1 to view detailed technical specifications.
No datasheet is available for this part.