This cable mount connector features a brass contact material with gold plating, an impedance of 50 ohms, and a frequency range of 0 to 500 MHz. It is designed for crimp termination and is available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations. It has a straight orientation and is suitable for use in a variety of applications.
BEL PL20-3 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL PL20-3 to view detailed technical specifications.
No datasheet is available for this part.