BEL PL3155AC-202 technical specifications.
| Type | TTM |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 500MHz |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL PL3155AC-202 to view detailed technical specifications.
No datasheet is available for this part.