The BEL PL375-13A is a 400V RF connector with a maximum operating temperature range of -65°C to 165°C. It features a brass body with nickel plating and gold-plated contacts. The connector is designed for free-hanging mounting and is available in bulk packaging with 10 pieces per package. It is suitable for high-frequency applications up to 500MHz.
BEL PL375-13A technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Housing Color | Silver |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 370 |
| Termination | Solder |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL PL375-13A to view detailed technical specifications.
No datasheet is available for this part.