The BEL PL375-7 is a 1-port RF connector with a silver housing and gold-plated contacts. It features a maximum operating temperature range of -65°C to 165°C and a maximum frequency of 500MHz. The connector has a nickel-plated brass body and a mating cycle rating of 500. It is suitable for use in high-frequency applications and is available in bulk packaging.
BEL PL375-7 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Housing Color | Silver |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Packaging | Bulk |
| Series | 370 |
| Termination | Solder |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL PL375-7 to view detailed technical specifications.
No datasheet is available for this part.
