BEL PL375-7BR technical specifications.
| Type | Twinax/Triax |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 500MHz |
| Contact Plating | Gold |
Download the complete datasheet for BEL PL375-7BR to view detailed technical specifications.
No datasheet is available for this part.