The BEL PL375-9 is a 400V RF connector with a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. It features a brass body with nickel plating and a gold-plated center contact. The connector is designed for free hanging and cable mounting and is suitable for use in frequencies up to 500 MHz. It is available in bulk packaging with 10 pieces per package.
BEL PL375-9 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Housing Color | Silver |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 370 |
| Termination | Solder |
| Voltage Rating | 400V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PL375-9 to view detailed technical specifications.
No datasheet is available for this part.