BEL PL455ACFLP-222 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Plating | Gold |
| Contact Type | Socket |
| Max Frequency | 2MHz |
| Mount | Cable |
| Operating Frequency | 0 to 2 MHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 1553 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL PL455ACFLP-222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.