BEL PL71-29 technical specifications.
| Type | Twinax/Triax |
| Gender | PL |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL PL71-29 to view detailed technical specifications.
No datasheet is available for this part.