BEL PL75-9 technical specifications.
| Package/Case | 124 |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for BEL PL75-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
