RF TRB connector, male, straight orientation, designed for cable mounting with crimp terminal termination. Features one brass contact with gold plating, operating at a maximum frequency of 500MHz. Suitable for bulk packaging and does not include radiation hardening.
BEL PL75C-204 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Frequency | 500MHz |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PL75C-204 to view detailed technical specifications.
No datasheet is available for this part.