BEL PONFXP150048G technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 1.512kW |
| Number of Outputs | 2 |
| RoHS | Compliant |
Download the complete datasheet for BEL PONFXP150048G to view detailed technical specifications.
No datasheet is available for this part.