The BEL PSA241.5-7IR is a 24V output DC-DC converter module with a maximum output current of 1.5A and a maximum power dissipation of 36W. It operates within a temperature range of -25°C to 71°C and is available in a through-hole package. The module features overcurrent protection, overvoltage protection, and undervoltage lockout. It is not isolated and is not RoHS compliant.
BEL PSA241.5-7IR technical specifications.
| Package/Case | Module |
| Efficiency | 93% |
| Features | UVLO, OCP, SCP |
| Height | 0.99inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 2.56inch |
| Max Input Voltage | 144V |
| Min Input Voltage | 31V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 36W |
| Output Voltage | 24V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PSA |
| Voltage - Output 1 | 24V |
| Width | 1.98inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PSA241.5-7IR to view detailed technical specifications.
No datasheet is available for this part.