BEL PSA241.5-9IR technical specifications.
| Number of Outputs | 1 |
| Output Power | 36W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PSA241.5-9IR to view detailed technical specifications.
No datasheet is available for this part.