The BEL PSA481-7IR is a 48V 48W DC-DC converter module with an efficiency of 95%. It features under-voltage lockout, over-current protection, and short-circuit protection. The module has a maximum operating temperature of 71°C and a minimum operating temperature of -25°C. It is available in a bulk packaging with 30 units per package.
BEL PSA481-7IR technical specifications.
| Package/Case | Module |
| Efficiency | 95% |
| Features | UVLO, OCP, SCP |
| Height | 0.99inch |
| Length | 2.56inch |
| Max Input Voltage | 144V |
| Min Input Voltage | 58V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Power Dissipation | 48W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 48W |
| Output Voltage | 48V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PSA |
| Voltage - Output 1 | 48V |
| Width | 1.98inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PSA481-7IR to view detailed technical specifications.
No datasheet is available for this part.