BEL PSC5A11-2 technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Package/Case | Module |
| Efficiency | 79% |
| Height | 3.46inch |
| Length | 5.94inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 56W |
| Mount | Through Hole, Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 56.1W |
| Output Voltage | 5.1V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PSC |
| Width | 1.27inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PSC5A11-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.